Part Details for GA063A by Lovato Electric Inc
Overview of GA063A by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71904392
|
RS | 3P Switch 63A-Direct/Door Coupling | LOVATO Electric GA063A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$105.1000 / $116.7800 | Buy Now |
|
Onlinecomponents.com | Disconnect Switch, 3-P, 63A/600V, Non-Fusible, Panel Mnt, UL98 Listed, Less Handle/Shaft RoHS: Compliant |
3 In Stock |
|
$81.6200 / $103.4900 | Buy Now |
DISTI #
GA063A
|
TME | Switch-disconnector, Poles: 3, for DIN rail mounting,screw type Min Qty: 1 | 24 |
|
$32.0300 / $38.3100 | Buy Now |
|
Master Electronics | Disconnect Switch, 3-P, 63A/600V, Non-Fusible, Panel Mnt, UL98 Listed, Less Handle/Shaft RoHS: Compliant |
3 In Stock |
|
$81.6200 / $103.4900 | Buy Now |