Part Details for GA0805A331FXEBP31G by Vishay Intertechnologies
Overview of GA0805A331FXEBP31G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0805A331FXEBP31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0805A331FXEBP31G
|
Avnet Asia | Cap Ceramic 330pF 500V C0G 1% SMD 0805 150°C Paper T/R (Alt: GA0805A331FXEBP31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |