Part Details for GA0805H822JBBBR31G by Vishay Intertechnologies
Overview of GA0805H822JBBBR31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0805H822JBBBR31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0805H822JBBBR31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 0805 Size 0.0082uF 100V X8R ±5% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA0805H822JBBBR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1299 / $0.1650 | Buy Now |
DISTI #
GA0805H822JBBBR31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 0805 Size 0.0082uF 100V X8R ±5% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA0805H822JBBBR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1299 / $0.1650 | Buy Now |