Part Details for GA0909FFLGK-RC by MH Connectors
Overview of GA0909FFLGK-RC by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA0909FFLGK-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2220
|
Newark | D-Sub Adaptor, 9Pos, Rcpt, Plastic, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Ways, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Ways, Product Rohs Compliant: Yes |Mh Connectors GA0909FFLGK-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.7600 / $6.6500 | Buy Now |
DISTI #
GA0909FFLGK-RC
|
TME | Transition: adapter, D-Sub 9pin female,both sides Min Qty: 1 | 51 |
|
$3.7600 / $5.9600 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for GA0909FFLGK-RC
GA0909FFLGK-RC CAD Models
GA0909FFLGK-RC Part Data Attributes
|
GA0909FFLGK-RC
MH Connectors
Buy Now
|
Compare Parts:
GA0909FFLGK-RC
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |