Part Details for GA1-B1-12-522-11-ME by Carling Technologies
Overview of GA1-B1-12-522-11-ME by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA1-B1-12-522-11-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-GA1-B1-12-522-11-ME-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5050 | Buy Now |
DISTI #
691-GA1B11252211ME
|
Mouser Electronics | Circuit Breakers GA1B11252211ME RoHS: Compliant | 0 |
|
$68.7600 / $100.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$33.2700 / $86.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$33.2700 / $86.0800 | Buy Now |
Part Details for GA1-B1-12-522-11-ME
GA1-B1-12-522-11-ME CAD Models
GA1-B1-12-522-11-ME Part Data Attributes
|
GA1-B1-12-522-11-ME
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA1-B1-12-522-11-ME
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 17.48 mm | |
Body Height | 66.55 mm | |
Body Length or Diameter | 106.38 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 2.25 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |