Part Details for GA1206A152FXCBT31G by Vishay Intertechnologies
Overview of GA1206A152FXCBT31G by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GA1206A152FXCBT31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA1206A152FXCBT31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 1206 Size 0.0015uF 200V C0G ±1% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA1206A152FXCBT31G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1921 / $0.2440 | Buy Now |
DISTI #
77-GA206A152FXCBT31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1206A152FXCBT31G | 0 |
|
$0.1970 / $0.2280 | Order Now |
DISTI #
GA1206A152FXCBT31G
|
Avnet Abacus | GA Multilayer Ceramic Chip Capacitor for Automotive Application 1206 Size 0.0015uF 200V C0G �1% Tolerance 2-Pin SMD T/R (Alt: GA1206A152FXCBT31G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GA1206A152FXCBT31G
GA1206A152FXCBT31G CAD Models
GA1206A152FXCBT31G Part Data Attributes
|
GA1206A152FXCBT31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA1206A152FXCBT31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |