Part Details for GA1210A122FXCAR31G by Vishay Intertechnologies
Overview of GA1210A122FXCAR31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for GA1210A122FXCAR31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA1210A122FXCAR31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 1210 Size 0.0012uF 200V C0G ±1% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA1210A122FXCAR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3864 / $0.4908 | Buy Now |
DISTI #
GA1210A122FXCAR31G
|
Avnet Americas | GA Multilayer Ceramic Chip Capacitor for Automotive Application 1210 Size 0.0012uF 200V C0G ±1% Tolerance 2-Pin SMD T/R - Tape and Reel (Alt: GA1210A122FXCAR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3864 / $0.4908 | Buy Now |
Part Details for GA1210A122FXCAR31G
GA1210A122FXCAR31G CAD Models
GA1210A122FXCAR31G Part Data Attributes:
|
GA1210A122FXCAR31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA1210A122FXCAR31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |