-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3473-1-ND
|
DigiKey | CAP CER 220PF 250VAC X7R 1808 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5370 In Stock |
|
$0.7476 / $1.9900 | Buy Now |
DISTI #
GA342DR7GF221KW02L
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 1808 [4520 Metric] - Tape and Reel (Alt: GA342DR7GF221KW02L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8767 / $0.9678 | Buy Now |
DISTI #
81-GA342DR7GF221KL
|
Mouser Electronics | Safety Capacitors 220PF 250V 10% 1808 RoHS: Compliant | 1023 |
|
$0.7480 / $1.9600 | Buy Now |
|
Future Electronics | 1808 250 VAC 220 pF ±10% Tolerance X7R Y2 Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7250 / $0.7800 | Buy Now |
|
Future Electronics | 1808 250 VAC 220 pF ±10% Tolerance X7R Y2 Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Bristol Electronics | 1974 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.00022UF, SURFACE MOUNT, 1808 | 2580 |
|
$0.2340 / $0.5850 | Buy Now |
DISTI #
GA342DR7GF221KW02L
|
TTI | Safety Capacitors 220PF 250V 10% 1808 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
GA342DR7GF221KW02L
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 1808 [4520 Metric] - Tape and Reel (Alt: GA342DR7GF221KW02L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8767 / $0.9678 | Buy Now |
DISTI #
GA342DR7GF221KW02L
|
TME | Capacitor: ceramic, MLCC, 220pF, 250V, X7R, ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.1690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA342DR7GF221KW02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA342DR7GF221KW02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for GA342DR7GF221KW02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA342DR7GF221KW02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250221KJRUYS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808YA250221KJRUYS |
1808JA250221KJTSYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808JA250221KJTSYX |
1808YA250221KJRSYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808YA250221KJRSYX |
1808JA250221KJRSYS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808JA250221KJRSYS |
1808YA250221KSTSYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808YA250221KSTSYX |
1808YA250221KSRUYS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808YA250221KSRUYS |
1808YA250221KJTSYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808YA250221KJTSYX |
1808JA250221KJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808JA250221KJRUYX |
1808JA250221KJTUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808JA250221KJTUYX |
1808YA250221KJTUYS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | GA342DR7GF221KW02L vs 1808YA250221KJTUYS |