-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2nf, 10±%, X7R Temp Coef. | 464 |
|
$1.3860 / $3.3600 | Buy Now |
DISTI #
GA355DR7GC222KY02L.
|
TTI | Safety Capacitors 2220 2200pF 250Vac X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.1200 / $1.8300 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220 RoHS: Compliant | Europe - 770 |
|
RFQ | |
DISTI #
SMC-GA355DR7GC222KY02L
|
Sensible Micro Corporation | Capacitor,Ceramic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 594 |
|
RFQ | |
DISTI #
GA355DR7GC222KY02L
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 10%, X1 / Y2, 250 Vac, 250 Vac, 2220 [5750 Metric] - Tape and Reel (Alt: GA355DR7GC222KY02L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 12890 |
|
RFQ | ||
DISTI #
9527630RL
|
element14 Asia-Pacific | CAP, 2200PF, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4687 / $2.4430 | Buy Now |
DISTI #
9527630
|
element14 Asia-Pacific | CAP, 2200PF, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4687 / $4.3103 | Buy Now |
DISTI #
9527630RL
|
Farnell | CAP, 2200PF, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.3348 / $1.8462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA355DR7GC222KY02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA355DR7GC222KY02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-14 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |