Part Details for GA355QR7GF182KW01L by Murata Electronics Oy
Overview of GA355QR7GF182KW01L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA355QR7GF182KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8nF 10% X1Y2 250V 2220 Safety Capacitors ROHS | 1006 |
|
$0.3162 / $0.5502 | Buy Now |