Datasheets
GA5-4D25 by: Crouzet

Solid State Relay

Part Details for GA5-4D25 by Crouzet

Overview of GA5-4D25 by Crouzet

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for GA5-4D25

Part # Distributor Description Stock Price Buy
Quest Components NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY, 1-CHANNEL 1
  • 1 $145.4600
$145.4600 Buy Now

Part Details for GA5-4D25

GA5-4D25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GA5-4D25 Part Data Attributes:

GA5-4D25 Crouzet
Buy Now Datasheet
Compare Parts:
GA5-4D25 Crouzet Solid State Relay
Part Life Cycle Code Obsolete
Ihs Manufacturer CROUZET LTD
Reach Compliance Code unknown
HTS Code 8541.40.95.00
Control Voltage 3 V
Input Type DC
Output Circuit Type Triac
Overall Height 24 mm
Overall Length 57 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA5-4D25 by Crouzet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA5-4D25 by Crouzet

  • Please alert me when GA5-4D25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GA5-4D25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA5-4D25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GA5-4D25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA5-4D25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA5-4D25 by Crouzet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: