Part Details for GA5-6A10 by Crydom Inc
Overview of GA5-6A10 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA5-6A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin RoHS: Compliant |
7 In Stock |
|
$18.6000 / $117.1000 | Buy Now |
DISTI #
51583629
|
Verical | Solid State Relay 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 6 |
|
$36.5435 / $144.3896 | Buy Now |
|
Master Electronics | Relay SSR 10mA 280V AC-IN 10A 280V AC-OUT 4-Pin RoHS: Compliant |
7 In Stock |
|
$18.6000 / $117.1000 | Buy Now |