Part Details for GA5-6D25V by Crydom Inc
Overview of GA5-6D25V by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA5-6D25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin RoHS: Compliant |
173 In Stock |
|
$60.9400 / $175.2800 | Buy Now |
DISTI #
51541958
|
Verical | GA5-6D25V Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 167 |
|
$72.1530 / $216.1282 | Buy Now |
|
Master Electronics | Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin RoHS: Compliant |
173 In Stock |
|
$60.9400 / $175.2800 | Buy Now |