Part Details for GA86B02 by Crouzet
Overview of GA86B02 by Crouzet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for GA86B02
GA86B02 CAD Models
GA86B02 Part Data Attributes
|
GA86B02
Crouzet
Buy Now
Datasheet
|
Compare Parts:
GA86B02
Crouzet
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |