Part Details for GAL22CV10-10LVC by National Semiconductor Corporation
Overview of GAL22CV10-10LVC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for GAL22CV10-10LVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL22CV10-10LVC-ND
|
DigiKey | IC CPLD 10MC 10NS 28PLCC Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12323 In Stock |
|
$4.5100 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 6114 |
|
$3.0555 / $8.7300 | Buy Now |
|
Rochester Electronics | GAL22CV10 - Low Voltage E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12323 |
|
$3.8800 / $4.5600 | Buy Now |
|
Perfect Parts Corporation | 166 |
|
RFQ |
Part Details for GAL22CV10-10LVC
GAL22CV10-10LVC CAD Models
GAL22CV10-10LVC Part Data Attributes
|
GAL22CV10-10LVC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22CV10-10LVC
National Semiconductor Corporation
IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | MACROCELL | |
Package Body Material | PLASTIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for GAL22CV10-10LVC
This table gives cross-reference parts and alternative options found for GAL22CV10-10LVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22CV10-10LVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20X4AMJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL20X4AMJS883B |
PALCE22V10H-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, | Lattice Semiconductor Corporation | GAL22CV10-10LVC vs PALCE22V10H-15PC/5 |
PAL16R8BML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL16R8BML883B |
PAL20X8MJS883C | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL20X8MJS883C |
PAL20L10AMJS883B | OT PLD, 35ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL20L10AMJS883B |
PAL16R6BML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL16R6BML883B |
PAL16R8DML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL16R8DML883B |
PAL20X8MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL20X8MJS883B |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, DIP-24 | Monolithic Memories Inc (MMI) | GAL22CV10-10LVC vs PAL20L10CNS |
PAL20L8AMJS | OT PLD, 30ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | GAL22CV10-10LVC vs PAL20L8AMJS |