Part Details for GAP34MDS4T0000/AA by Amphenol Positronic
Overview of GAP34MDS4T0000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GAP34MDS4T0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7994
|
Newark | Gap34Mds4T0000/Aa |Positronic GAP34MDS4T0000/AA Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6800 / $159.5800 | Buy Now |
DISTI #
276-GAP34MDS4T0000AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$62.1600 / $75.4600 | Order Now |
DISTI #
POSGAP34MDS4T0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGAP34MDS4T0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Rugged Rack&Panel Min Qty: 1 | 88 |
|
$396.5500 | Buy Now |
|
CDM Electronics | RECTANGULAR MALE 34 POS DIP SOLDER FIXED HARDWARE Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
GAP34MDS4T0000/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for GAP34MDS4T0000/AA
GAP34MDS4T0000/AA CAD Models
GAP34MDS4T0000/AA Part Data Attributes:
|
GAP34MDS4T0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GAP34MDS4T0000/AA
Amphenol Positronic
Rack and Panel Connector, 34 Contact(s), Male, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 34 |