There are no models available for this part yet.
Overview of GAPL50M0000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GAPL50M0000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-GAPL50M0000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$107.2300 / $110.9300 | Order Now | |
DISTI #
POSGAPL50M0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Quest Components | GAPL50M0000 | 103 |
|
$25.3000 / $28.6000 | Buy Now | ||
Quest Components | GAPL50M0000 | 4 |
|
$44.0000 | Buy Now | ||
DISTI #
POSGAPL50M0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for GAPL50M0000 by Amphenol Positronic
Part Data Attributes for GAPL50M0000 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|