Part Details for GB 35A by Adam Equipment Co Ltd
Overview of GB 35A by Adam Equipment Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for GB 35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0019
|
Newark | Weighing Scale, Platform, 16Kg, Balance/Scale Type:Platform, Load Weight Max:16Kg, Resolution (G):0.5G, Product Range:Gb Series Rohs Compliant: Yes |Adam Equipment GB 35A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$508.0900 / $624.0300 | Buy Now |
DISTI #
2342-GB35A-ND
|
DigiKey | WEIGH SCALE GB PLATFORMS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$576.6000 | Buy Now |