Part Details for GB PSLM31.13-EPET-23-1-100-R18 by ams OSRAM Group
Overview of GB PSLM31.13-EPET-23-1-100-R18 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB PSLM31.13-EPET-23-1-100-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GBPSLM31.13-EPET-23-1-100-R18CT-ND
|
DigiKey | 67000 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3850 In Stock |
|
$0.1440 / $0.6900 | Buy Now |
DISTI #
Q65113A1497
|
Avnet Americas | LED Single Chip Blue 468nm 200mA 2-Pin SMD T/R - Tape and Reel (Alt: Q65113A1497) RoHS: Not Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1137 | Buy Now |