Part Details for GB4A0606I by Panduit Corp
Overview of GB4A0606I by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB4A0606I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6033
|
Newark | Grounding Busbar 1/4" X 4" X 12" |Panduit GB4A0606I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.6600 / $248.3200 | Buy Now |
DISTI #
GB4A0606I-ND
|
DigiKey | GROUNDING BUSBAR 1/4" X 4" X 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.1600 | Buy Now |
DISTI #
GB4A0606I
|
Avnet Americas | Grounding Busbar 1/4 x 4 x 12 Inch - Bulk (Alt: GB4A0606I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.6300 | Buy Now |
DISTI #
644-GB4A0606I
|
Mouser Electronics | Racks & Rack Cabinet Accessories Grounding Busbar 1/4" x 4" x 12" RoHS: Compliant | 0 |
|
$232.7900 / $241.1600 | Order Now |
DISTI #
71947590
|
RS | Grounding Busbar 1/4" x 4" x 12 | Panduit GB4A0606I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.1000 | RFQ |
DISTI #
PANGB4A0606I
|
Heilind Electronics | GROUNDING BUSBAR 14 X 4 X 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.9200 / $201.5700 | Buy Now |
DISTI #
GB4A0606I
|
Avnet Americas | Grounding Busbar 1/4 x 4 x 12 Inch - Bulk (Alt: GB4A0606I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.6300 | Buy Now |
DISTI #
000000000005636753
|
Sager | Racks & Rack Cabinet Accessories Grounding Busbar 1/4 x 4 x 12 Min Qty: 1 | 0 |
|
$166.3900 / $189.5000 | Buy Now |
Part Details for GB4A0606I
GB4A0606I CAD Models
GB4A0606I Part Data Attributes:
|
GB4A0606I
Panduit Corp
Buy Now
|
Compare Parts:
GB4A0606I
Panduit Corp
|
Samacsys Manufacturer | Panduit |