Part Details for GBI10A by Diotec Semiconductor AG
Overview of GBI10A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBI10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBI10A-ND
|
DigiKey | BRIDGE 1-PH GBI 50V 10A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.2707 / $0.7500 | Buy Now |
DISTI #
637-GBI10A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 50V, 10A, 150C RoHS: Compliant | 0 |
|
$0.4090 / $1.2100 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBI - 50V - 10A RoHS: Compliant | 500 Factory Stock |
|
$0.2292 / $0.3041 | Buy Now |
DISTI #
78440716
|
Verical | Rectifier Bridge Diode Single 50V 10A 4-Pin Case GBI Box Min Qty: 156 Package Multiple: 1 | Americas - 543 |
|
$0.5383 | Buy Now |
DISTI #
GBI10A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 10A, Ifsm: 180A Min Qty: 1 | 543 |
|
$0.3480 / $0.7520 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBI - 50V - 10A RoHS: Compliant | 500 Factory Stock |
|
$0.2292 / $0.3041 | Buy Now |
Part Details for GBI10A
GBI10A CAD Models
GBI10A Part Data Attributes
|
GBI10A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBI10A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, 30 X 3.60 MM, 18 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 30 X 3.60 MM, 18 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |