Part Details for GBI25J-LV by Diotec Semiconductor AG
Overview of GBI25J-LV by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBI25J-LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBI25J-LV-ND
|
DigiKey | BRIDGE, 1-PH, GBI, 600V, 25A, LO Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7425 / $1.7700 | Buy Now |
DISTI #
GBI25J-LV-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 25A, Ifsm: 325A Min Qty: 1 | 0 |
|
$0.8600 / $1.4300 | RFQ |