Part Details for GBI35A by Diotec Semiconductor AG
Overview of GBI35A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for GBI35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-GBI35A-ND
|
DigiKey | 1BRect, 50V, 35A Min Qty: 125 Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$1.4683 / $4.3026 | Buy Now |
DISTI #
2796-GBI35A-ND
|
DigiKey | BRIDGE 1-PH GBI 50V 35A 150C Min Qty: 500 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$1.1234 | Buy Now |
DISTI #
4878-GBI35A-ND
|
DigiKey | BRIDGE 1-PH GBI 50V 35A Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7954 | Buy Now |
DISTI #
637-GBI35A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 50V, 35A, 150C RoHS: Compliant | 0 |
|
$0.8790 / $2.7000 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBI - 50V - 35A RoHS: Compliant | 500 Factory Stock |
|
$0.4651 / $0.7361 | Buy Now |
DISTI #
GBI35A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 35A, Ifsm: 320A Min Qty: 1 | 234 |
|
$0.8000 / $1.1700 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBI - 50V - 35A RoHS: Compliant | 500 Factory Stock |
|
$0.4651 / $0.7361 | Buy Now |
Part Details for GBI35A
GBI35A CAD Models
GBI35A Part Data Attributes
|
GBI35A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBI35A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |