GBJ1008-BP
Micro Commercial Components
Description: Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN

Overview of GBJ1008-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBJ1008-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 833-GBJ1008-BP
Mouser Electronics Bridge Rectifiers 10A 800V RoHS: Compliant 0
  • 1 $1.2700
  • 10 $1.0400
  • 100 $0.8060
  • 500 $0.6780
  • 1,000 $0.5500
  • 1,500 $0.5150
  • 4,500 $0.4750
$0.4750 / $1.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks 0
  • 1,500 $0.4720
$0.4720 Buy Now

CAD Models for GBJ1008-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBJ1008-BP by Micro Commercial Components

GBJ1008-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
800 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
170 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GBJ1008-BP
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
    VS

Alternate Parts for GBJ1008-BP

This table gives cross-reference parts and alternative options found for GBJ1008-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1008-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBJ1008-B Rectifier Diode, Micro Commercial Components GBJ1008-BP vs GBJ1008-B
GBJ1008-F Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ1008-BP vs GBJ1008-F
GBJ1008 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd GBJ1008-BP vs GBJ1008
GBJ808 Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1008-BP vs GBJ808
GBJ608-BP Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1008-BP vs GBJ608-BP
GBJ608 Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1008-BP vs GBJ608
GBJ808-BP Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1008-BP vs GBJ808-BP
GBJ1008 Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ1008-BP vs GBJ1008
GBJ808 Bridge Rectifier Diode, 1 Phase, 2.9A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ1008-BP vs GBJ808
TS6P06G Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN Taiwan Semiconductor GBJ1008-BP vs TS6P06G
Part Number Description Manufacturer Compare
GBJ808 Bridge Rectifier Diode, 1 Phase, 2.9A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ1008-BP vs GBJ808
TS6P06G Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN Taiwan Semiconductor GBJ1008-BP vs TS6P06G
GBJ1008-F Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ1008-BP vs GBJ1008-F
GSIB6A80-E3/45 Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN Vishay Intertechnologies GBJ1008-BP vs GSIB6A80-E3/45
GSIB6A80N-M3/45 DIODE 2.8 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBJ1008-BP vs GSIB6A80N-M3/45
GBJ608-BP Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1008-BP vs GBJ608-BP
GBJ1008 Bridge Rectifier Diode HY Electronic Corp GBJ1008-BP vs GBJ1008
GBJ608 Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ1008-BP vs GBJ608
GBJ808 Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1008-BP vs GBJ808
GBJ608 Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ1008-BP vs GBJ608

Related Parts for GBJ1008-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ1008-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ1008-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GBJ1008-BP would you like to use for your alert(s)?
  • Please alert me when GBJ1008-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ1008-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ1008-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ1008-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ1008-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ1008-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: