Part Details for GBJ1510 by MDD
Overview of GBJ1510 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-GBJ1510-ND
|
DigiKey | RECTIFIER BRIDGE 15A 1000V GBJ Min Qty: 500 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
500000 In Stock |
|
$1.5855 | Buy Now |