Part Details for GBJ1510TB by SMC Diode Solutions
Overview of GBJ1510TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1510TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ1510TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 15A, Ifsm: 200A Min Qty: 1 | 0 |
|
$0.5260 / $0.7370 | RFQ |
Part Details for GBJ1510TB
GBJ1510TB CAD Models
GBJ1510TB Part Data Attributes:
|
GBJ1510TB
SMC Diode Solutions
Buy Now
|
Compare Parts:
GBJ1510TB
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |