There are no models available for this part yet.
Overview of GBJ20005 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GBJ20005 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | 60 |
|
$1.7032 / $3.0968 | Buy Now |
CAD Models for GBJ20005 by Diodes Incorporated
Part Data Attributes for GBJ20005 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
PLASTIC, GBJ, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JESD-30 Code
|
R-PSFM-T4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
240 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBJ20005
This table gives cross-reference parts and alternative options found for GBJ20005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ20005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ20005-BP | Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ20005 vs GBJ20005-BP |
GBJ20005 | Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ20005 vs GBJ20005 |
RS2001M | Bridge Rectifier Diode, 1 Phase, 20A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-20M, 4 PIN | Rectron Semiconductor | GBJ20005 vs RS2001M |