Part Details for GBJ2002-F by Diodes Incorporated
Overview of GBJ2002-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2002-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9847
|
Newark | Bridge Rectifier, 200V, 20A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ2002-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9570 / $1.9400 | Buy Now |
DISTI #
GBJ2002-FDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 20A GBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
20 In Stock |
|
$0.7219 / $1.7200 | Buy Now |
DISTI #
GBJ2002-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 20A 4-Pin(4+Tab) GBJ Tube - Rail/Tube (Alt: GBJ2002-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 720 Factory Stock |
|
$0.6200 / $0.7325 | Buy Now |
DISTI #
621-GBJ2002-F
|
Mouser Electronics | Bridge Rectifiers 20A 200V RoHS: Compliant | 0 |
|
$0.8670 / $1.7200 | Order Now |
DISTI #
GBJ2002-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 20A 4-Pin(4+Tab) GBJ Tube - Rail/Tube (Alt: GBJ2002-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 720 Factory Stock |
|
$0.6200 / $0.7325 | Buy Now |
DISTI #
GBJ2002-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 20A 4-Pin(4+Tab) GBJ Tube - Rail/Tube (Alt: GBJ2002-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 720 Factory Stock |
|
$0.6200 / $0.7325 | Buy Now |
DISTI #
GBJ2002-F
|
Avnet Silica | Diode Rectifier Bridge Single 200V 20A 4-Pin(4+Tab) GBJ Tube (Alt: GBJ2002-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 3 Days | Silica - 15 |
|
Buy Now | |
DISTI #
3944418
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 200V, 20A, GBJ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9117 / $1.8087 | Buy Now |
DISTI #
3944418
|
Farnell | BRIDGE RECTIFIER, 200V, 20A, GBJ RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.8526 / $1.9715 | Buy Now |
Part Details for GBJ2002-F
GBJ2002-F CAD Models
GBJ2002-F Part Data Attributes
|
GBJ2002-F
Diodes Incorporated
Buy Now
|
Compare Parts:
GBJ2002-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |