Part Details for GBJ2002 by Goodwork Semiconductor Co Ltd
Overview of GBJ2002 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBJ2002
GBJ2002 CAD Models
GBJ2002 Part Data Attributes:
|
GBJ2002
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ2002
Goodwork Semiconductor Co Ltd
Bridge Rectifier Diode, 20A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBJ2002
This table gives cross-reference parts and alternative options found for GBJ2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2001-BP-HF | Bridge Rectifier Diode, 20A, 100V V(RRM), | Micro Commercial Components | GBJ2002 vs GBJ2001-BP-HF |