Part Details for GBJ20K by Surge Components Inc
Overview of GBJ20K by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ20K
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 3.5A 800V - Boxed Product (Development Kits) (Alt: GBJ20K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$0.4752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.4090 | Buy Now |
DISTI #
GBJ20K
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 3.5A 800V - Boxed Product (Development Kits) (Alt: GBJ20K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$0.4752 | Buy Now |
DISTI #
GBJ20K
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 3.5A 800V - Boxed Product (Development Kits) (Alt: GBJ20K) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$0.4752 | Buy Now |
Part Details for GBJ20K
GBJ20K CAD Models
GBJ20K Part Data Attributes
|
GBJ20K
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBJ20K
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |