Part Details for GBJ20K by Suzhou Good-Ark Electronics Co Ltd
Overview of GBJ20K by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ20K
GBJ20K CAD Models
GBJ20K Part Data Attributes:
|
GBJ20K
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ20K
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 20A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GBJ20K
This table gives cross-reference parts and alternative options found for GBJ20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS20P06GX0 | Bridge Rectifier Diode, 20A, 800V V(RRM), | Taiwan Semiconductor | GBJ20K vs TS20P06GX0 |
TS20P06GC2 | Bridge Rectifier Diode, 20A, 800V V(RRM), | Taiwan Semiconductor | GBJ20K vs TS20P06GC2 |
TS20P06GX0G | Bridge Rectifier Diode, 20A, 800V V(RRM), | Taiwan Semiconductor | GBJ20K vs TS20P06GX0G |
TS20P06GC2G | Bridge Rectifier Diode, 20A, 800V V(RRM), | Taiwan Semiconductor | GBJ20K vs TS20P06GC2G |
TS20P06GD2 | Bridge Rectifier Diode, 20A, 800V V(RRM), | Taiwan Semiconductor | GBJ20K vs TS20P06GD2 |