There are no models available for this part yet.
Overview of GBJ25005 by Mospec Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBJ25005 by Mospec Semiconductor Corp
Part Data Attributes for GBJ25005 by Mospec Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MOSPEC SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
Non-rep Pk Forward Current-Max
|
350 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Alternate Parts for GBJ25005
This table gives cross-reference parts and alternative options found for GBJ25005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ25005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBJ, 4 PIN | Micro Commercial Components | GBJ25005 vs GBJ25005 |
RS2501M | Bridge Rectifier Diode, 1 Phase, 4.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN | Rectron Semiconductor | GBJ25005 vs RS2501M |
GBJ25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ25005 vs GBJ25005 |
GBJ25005-F | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ25005 vs GBJ25005-F |
GBJ25005 | Bridge Rectifier Diode | HY Electronic Corp | GBJ25005 vs GBJ25005 |
GBJ25005-BP | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ25005 vs GBJ25005-BP |