There are no models available for this part yet.
Overview of GBJ2502TB by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBJ2502TB by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBJ2502TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 25A, Ifsm: 300A Min Qty: 1 | 0 |
|
$0.7100 / $1.4100 | RFQ |