Part Details for GBJ2508-03-G by Comchip Technology Corporation Ltd
Overview of GBJ2508-03-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GBJ2508-03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ2508-03-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 25A GBJ Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4495 | Buy Now |
DISTI #
750-GBJ2508-G-03
|
Mouser Electronics | Bridge Rectifiers VR=800V IAV=25.0A RoHS: Compliant | 142 |
|
$1.0900 / $2.1900 | Buy Now |
|
Karl Kruse GmbH & Co KG | 50 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 25A, 800V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 50 |
|
$1.0400 / $2.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
Part Details for GBJ2508-03-G
GBJ2508-03-G CAD Models
GBJ2508-03-G Part Data Attributes
|
GBJ2508-03-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ2508-03-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GBJ2508-03-G
This table gives cross-reference parts and alternative options found for GBJ2508-03-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2508-03-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU2508-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBJ2508-03-G vs GBU2508-BP-HF |
GBU2508-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBJ2508-03-G vs GBU2508-BP |
KBPC2508W | 800V 25A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBJ2508-03-G vs KBPC2508W |