Part Details for GBJ2508-BP by Micro Commercial Components
Overview of GBJ2508-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2508-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ2508-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 25A GBJ Min Qty: 1 Lead time: 12 Weeks Container: Tube |
821 In Stock |
|
$0.7250 / $1.7300 | Buy Now |
DISTI #
833-GBJ2508-BP
|
Mouser Electronics | Bridge Rectifiers 25A 800V RoHS: Compliant | 1915 |
|
$0.7240 / $1.7200 | Buy Now |
|
Future Electronics | GBJ Series 25 A 800 V Through Hole Single Phase Bridge Rectifier - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Tube | 750Tube |
|
$0.7250 / $0.7650 | Buy Now |
DISTI #
GBJ2508-BP
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 350A Min Qty: 1 | 0 |
|
$0.5300 / $0.8000 | RFQ |
Part Details for GBJ2508-BP
GBJ2508-BP CAD Models
GBJ2508-BP Part Data Attributes
|
GBJ2508-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ2508-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBJ2508-BP
This table gives cross-reference parts and alternative options found for GBJ2508-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2508-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ25KH | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | GBJ2508-BP vs GBJ25KH |
GBJ2508AB1 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBJ2508-BP vs GBJ2508AB1 |
GBJ2508 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | GBJ2508-BP vs GBJ2508 |
GBJ2508A | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBJ2508-BP vs GBJ2508A |
RS2506M | Bridge Rectifier Diode, 1 Phase, 4.3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN | Rectron Semiconductor | GBJ2508-BP vs RS2506M |
GBJ2508 | Bridge Rectifier Diode | HY Electronic Corp | GBJ2508-BP vs GBJ2508 |
GBJ2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ2508-BP vs GBJ2508 |
GBJ2508 | Bridge Rectifier Diode, 1 Phase, 4.2A, 800V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ2508-BP vs GBJ2508 |
GBJ2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, GBJ, 4 PIN | Micro Commercial Components | GBJ2508-BP vs GBJ2508 |