Part Details for GBJ3510 by Sirectifier
Overview of GBJ3510 by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ3510-SIR
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 35A, Ifsm: 420A Min Qty: 1 | 60 |
|
$1.6500 / $2.3100 | Buy Now |