Part Details for GBJ5010-BP by Micro Commercial Components
Overview of GBJ5010-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for GBJ5010-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ5010-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 50A GBJ Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0989 / $2.5300 | Buy Now |
DISTI #
833-GBJ5010-BP
|
Mouser Electronics | Bridge Rectifiers 50A GLASS PASSIVATED BRIDGE RoHS: Compliant | 320 |
|
$1.0900 / $2.5900 | Buy Now |
|
Future Electronics | GBJ5010 Series 1.1 V 50 A Through Hole Glass Passivated Bridge Rectifier - GBJ RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.0900 / $1.2300 | Buy Now |
Part Details for GBJ5010-BP
GBJ5010-BP CAD Models
GBJ5010-BP Part Data Attributes
|
GBJ5010-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ5010-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 |