Part Details for GBJ802-F by Diodes Incorporated
Overview of GBJ802-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ802-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ802-F
|
Avnet Americas | Diode Rectifier Bridge Single 200V 8A 4-Pin(4+Tab) GBJ Tube - Rail/Tube (Alt: GBJ802-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 855 Factory Stock |
|
$0.6742 | Buy Now |
DISTI #
621-GBJ802-F
|
Mouser Electronics | Bridge Rectifiers 8.0A 200V RoHS: Compliant | 0 |
|
$0.7090 / $1.5300 | Order Now |
|
Future Electronics | GBJ802 Series 8 A 200 V Flange Mount Glass Passivated Bridge Rectifier - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6950 | Buy Now |
|
Future Electronics | GBJ802 Series 8 A 200 V Flange Mount Glass Passivated Bridge Rectifier - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6950 | Buy Now |
DISTI #
GBJ802-F
|
Avnet Silica | Diode Rectifier Bridge Single 200V 8A 4-Pin(4+Tab) GBJ Tube (Alt: GBJ802-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GBJ802-F
GBJ802-F CAD Models
GBJ802-F Part Data Attributes
|
GBJ802-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ802-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |