There are no models available for this part yet.
Overview of GBK160808T-101Y-N by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8753101YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
861400101YD10712LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Position, Vertical. |
CAD Models for GBK160808T-101Y-N by Chilisin Electronics Corp
Part Data Attributes for GBK160808T-101Y-N by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0603
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
100 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.6 A
|
Width
|
0.8 mm
|
Alternate Parts for GBK160808T-101Y-N
This table gives cross-reference parts and alternative options found for GBK160808T-101Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBK160808T-101Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM10U800NE | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | GBK160808T-101Y-N vs CIM10U800NE |
BK1608HW121-T | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | GBK160808T-101Y-N vs BK1608HW121-T |
BBGK00160808101Y00 | Ferrite Chip, | Chilisin Electronics Corp | GBK160808T-101Y-N vs BBGK00160808101Y00 |
BBGK00160808121Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | GBK160808T-101Y-N vs BBGK00160808121Y00 |
GBK160808T-121Y-S | Ferrite Chip, 1 Function(s), 0.6A, | Chilisin Electronics Corp | GBK160808T-101Y-N vs GBK160808T-121Y-S |
CIM10U800NC | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | Samsung Electro-Mechanics | GBK160808T-101Y-N vs CIM10U800NC |
GBK160808B-101Y-N | Passive Filter | Chilisin Electronics Corp | GBK160808T-101Y-N vs GBK160808B-101Y-N |
GBK160808T-121Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | GBK160808T-101Y-N vs GBK160808T-121Y-N |
GBK160808B-121Y-N | Passive Filter | Chilisin Electronics Corp | GBK160808T-101Y-N vs GBK160808B-121Y-N |
CBM03YTHN470-1 | Ferrite Chip, | Viking Tech Corp | GBK160808T-101Y-N vs CBM03YTHN470-1 |