Part Details for GBL02 C2 by Taiwan Semiconductor
Overview of GBL02 C2 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL02 C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL02 C2
|
Avnet Americas | Diode Rectifier Standard Bridge Single 200V 4A 4-Pin Case GBL Tube - Rail/Tube (Alt: GBL02 C2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
RFQ | |
DISTI #
821-GBL02C2
|
Mouser Electronics | Bridge Rectifiers 4A 200V Standard Bri dge Rectifier RoHS: Compliant | 133 |
|
$0.5390 / $0.8500 | Buy Now |
Part Details for GBL02 C2
GBL02 C2 CAD Models
GBL02 C2 Part Data Attributes
|
GBL02 C2
Taiwan Semiconductor
Buy Now
|
Compare Parts:
GBL02 C2
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |