Part Details for GBL02 by GeneSic Semiconductor Inc
Overview of GBL02 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9206
|
Newark | Bridge Rectifier, Single, 4A, 200V, Th, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor GBL02 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.2600 | Buy Now |
DISTI #
1242-1267-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 4A GBL Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7740 | Buy Now |
DISTI #
905-GBL02
|
Mouser Electronics | Bridge Rectifiers 200V 4A Bridge Rectifier RoHS: Compliant | 1966 |
|
$2.5600 / $4.7000 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 200V/4A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.8900 / $3.1700 | Buy Now |
Part Details for GBL02
GBL02 CAD Models
GBL02 Part Data Attributes
|
GBL02
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBL02
GeneSic Semiconductor Inc
200V 4A Silicon Bridge Rectifiers in GBL Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |