Part Details for GBL02 by Mospec Semiconductor Corp
Overview of GBL02 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBL02
GBL02 CAD Models
GBL02 Part Data Attributes
|
GBL02
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
GBL02
Mospec Semiconductor Corp
Bridge Rectifier Diode, 4A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for GBL02
This table gives cross-reference parts and alternative options found for GBL02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU402 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | GBL02 vs GBU402 |
KBL02 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | GBL02 vs KBL02 |
KBL403GT0 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | GBL02 vs KBL403GT0 |
KBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Rugao Dachang Electronics Co Ltd | GBL02 vs KBJ4D |
KBU4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | GBL02 vs KBU4D |
KBJL402G-BP | Bridge Rectifier Diode, 4A, 200V V(RRM), | Micro Commercial Components | GBL02 vs KBJL402G-BP |
KBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | GBL02 vs KBJ4D |
GBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | GBL02 vs GBJ4D |
RS403L | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | GBL02 vs RS403L |