GBL02HD2G
Taiwan Semiconductor
Description: Bridge Rectifier Diode,

Overview of GBL02HD2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GBL02HD2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBL02HD2G by Taiwan Semiconductor

GBL02HD2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSIP-T4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Breakdown Voltage-Min
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSIP-T4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GBL02HD2G
    Taiwan Semiconductor
    Bridge Rectifier Diode,
    VS

Alternate Parts for GBL02HD2G

This table gives cross-reference parts and alternative options found for GBL02HD2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL02HD2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBL02-E3/45 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-E3/45
GBL02 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN Taiwan Semiconductor GBL02HD2G vs GBL02
GBL02-E3/22 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Semiconductors GBL02HD2G vs GBL02-E3/22
GBL02-E3/51 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-E3/51
GBL02X2 Bridge Rectifier Diode, Taiwan Semiconductor GBL02HD2G vs GBL02X2
GBL02X0 Bridge Rectifier Diode, 4A, 200V V(RRM), Taiwan Semiconductor GBL02HD2G vs GBL02X0
GBL02X0G Bridge Rectifier Diode, 4A, 200V V(RRM), Taiwan Semiconductor GBL02HD2G vs GBL02X0G
GBL02-M3/45 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-M3/45
GBL02-BP Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBL, 4 PIN Micro Commercial Components GBL02HD2G vs GBL02-BP
GBL02HX0G Bridge Rectifier Diode, Taiwan Semiconductor GBL02HD2G vs GBL02HX0G
Part Number Description Manufacturer Compare
GBL02-E3/51 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-E3/51
GBL02-M3/45 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-M3/45
GBL02-M3/51 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-M3/51
GBL02X2 Bridge Rectifier Diode, Taiwan Semiconductor GBL02HD2G vs GBL02X2
GBL02X0G Bridge Rectifier Diode, 4A, 200V V(RRM), Taiwan Semiconductor GBL02HD2G vs GBL02X0G
GBL02-E3/22 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Semiconductors GBL02HD2G vs GBL02-E3/22
GBL02 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN Taiwan Semiconductor GBL02HD2G vs GBL02
GBL02-E3/45 Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL02HD2G vs GBL02-E3/45
GBL02C2 Bridge Rectifier Diode, 4A, 200V V(RRM), Taiwan Semiconductor GBL02HD2G vs GBL02C2
GBL02D2 Bridge Rectifier Diode, 4A, 200V V(RRM), Taiwan Semiconductor GBL02HD2G vs GBL02D2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBL02HD2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBL02HD2G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of GBL02HD2G would you like to use for your alert(s)?
  • Please alert me when GBL02HD2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBL02HD2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBL02HD2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBL02HD2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBL02HD2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBL02HD2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: