Part Details for GBL04E-E3/P by Vishay Intertechnologies
Overview of GBL04E-E3/P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL04E-E3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL04E-E3/P
|
Avnet Americas | 4A,400V,GPP,INLINE BRIDGE - Rail/Tube (Alt: GBL04E-E3/P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6140 / $0.7800 | Buy Now |
DISTI #
78-GBL04E-E3/P
|
Mouser Electronics | Bridge Rectifiers 4A,400V,GPP,INLINE BRIDGE RoHS: Compliant | 1936 |
|
$0.5690 / $1.5100 | Buy Now |
DISTI #
GBL04E-E3/P
|
TTI | Bridge Rectifiers 4A,400V,GPP,INLINE BRIDGE RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5690 / $0.6030 | Buy Now |
DISTI #
GBL04E-E3/P
|
Avnet Americas | 4A,400V,GPP,INLINE BRIDGE - Rail/Tube (Alt: GBL04E-E3/P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6140 / $0.7800 | Buy Now |
Part Details for GBL04E-E3/P
GBL04E-E3/P CAD Models
GBL04E-E3/P Part Data Attributes:
|
GBL04E-E3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBL04E-E3/P
Vishay Intertechnologies
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |