GBL06-M3/45
Description: DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode

Overview of GBL06-M3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBL06-M3/45 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # GBL06-M3/45-ND
DigiKey BRIDGE RECT 1PHASE 600V 4A GBL Min Qty: 4000 Lead time: 10 Weeks Container: Tube Limited Supply - Call
  • 4,000 $0.7168
$0.7168 Buy Now

CAD Models for GBL06-M3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBL06-M3/45 by Vishay Semiconductors

GBL06-M3/45
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSIP-T4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSIP-T4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBL06-M3/45
    Vishay Semiconductors
    DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
    VS

Alternate Parts for GBL06-M3/45

This table gives cross-reference parts and alternative options found for GBL06-M3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL06-M3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBL06 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBL, 4 PIN Vishay Semiconductors GBL06-M3/45 vs GBL06
GBL06-E3/51 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL06-M3/45 vs GBL06-E3/51
GBL06C2G Bridge Rectifier Diode, 4A, 600V V(RRM), Taiwan Semiconductor GBL06-M3/45 vs GBL06C2G
GBL06X2 Bridge Rectifier Diode, Taiwan Semiconductor GBL06-M3/45 vs GBL06X2
GBL06-E3/51 Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBL Bulk Vishay Semiconductors GBL06-M3/45 vs GBL06-E3/51
GBL06X2G Bridge Rectifier Diode, Taiwan Semiconductor GBL06-M3/45 vs GBL06X2G
GBL06 Bridge Rectifier Diode, 4A, 600V V(RRM) Vishay Intertechnologies GBL06-M3/45 vs GBL06
GBL06-M3/51 DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode Vishay Semiconductors GBL06-M3/45 vs GBL06-M3/51
GBL06 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, General Instrument Corp GBL06-M3/45 vs GBL06
GBL06C2 Bridge Rectifier Diode, 4A, 600V V(RRM), Taiwan Semiconductor GBL06-M3/45 vs GBL06C2
Part Number Description Manufacturer Compare
GBL06HC2G Bridge Rectifier Diode, Taiwan Semiconductor GBL06-M3/45 vs GBL06HC2G
GBL06 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBL, 4 PIN Micro Commercial Components GBL06-M3/45 vs GBL06
GBL06C2 Bridge Rectifier Diode, 4A, 600V V(RRM), Taiwan Semiconductor GBL06-M3/45 vs GBL06C2
GBL06-E3/45 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL06-M3/45 vs GBL06-E3/45
GBL06-E3/51 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN Vishay Intertechnologies GBL06-M3/45 vs GBL06-E3/51
GBL06-M3/51 Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBL, 4 PIN Vishay Intertechnologies GBL06-M3/45 vs GBL06-M3/51
GBL06-M3/51 DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode Vishay Semiconductors GBL06-M3/45 vs GBL06-M3/51
GBL06X0G Bridge Rectifier Diode, 4A, 600V V(RRM), Taiwan Semiconductor GBL06-M3/45 vs GBL06X0G
GBL06D2 Bridge Rectifier Diode, 4A, 600V V(RRM), Taiwan Semiconductor GBL06-M3/45 vs GBL06D2
GBL06X2 Bridge Rectifier Diode, Taiwan Semiconductor GBL06-M3/45 vs GBL06X2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBL06-M3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBL06-M3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of GBL06-M3/45 would you like to use for your alert(s)?
  • Please alert me when GBL06-M3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBL06-M3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBL06-M3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBL06-M3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBL06-M3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBL06-M3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: