-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL06-M3/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBL Min Qty: 2400 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$0.7168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBL06-M3/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBL06-M3/51
Vishay Semiconductors
DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBL06-M3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL06-M3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL06X0G | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06-M3/51 vs GBL06X0G |
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBL, 4 PIN | Vishay Semiconductors | GBL06-M3/51 vs GBL06 |
GBL06HD2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06-M3/51 vs GBL06HD2G |
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Micro Commercial Components | GBL06-M3/51 vs GBL06 |
GBL06C2 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06-M3/51 vs GBL06C2 |
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Fagor Electrónica | GBL06-M3/51 vs GBL06 |
GBL06HX0G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06-M3/51 vs GBL06HX0G |
GBL06X0 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06-M3/51 vs GBL06X0 |
GBL06X2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06-M3/51 vs GBL06X2G |
GBL06-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | Vishay Intertechnologies | GBL06-M3/51 vs GBL06-E3/51 |