Part Details for GBL06 by General Instrument Corp
Overview of GBL06 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE | 50 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for GBL06
GBL06 CAD Models
GBL06 Part Data Attributes
|
GBL06
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GBL06
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBL06
This table gives cross-reference parts and alternative options found for GBL06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBL, 4 PIN | Vishay Semiconductors | GBL06 vs GBL06 |
GBL06-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | Vishay Intertechnologies | GBL06 vs GBL06-E3/51 |
GBL06C2G | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06 vs GBL06C2G |
GBL06X2 | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06 vs GBL06X2 |
GBL06-E3/51 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBL Bulk | Vishay Semiconductors | GBL06 vs GBL06-E3/51 |
GBL06X2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06 vs GBL06X2G |
GBL06 | Bridge Rectifier Diode, 4A, 600V V(RRM) | Vishay Intertechnologies | GBL06 vs GBL06 |
GBL06-M3/51 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL06 vs GBL06-M3/51 |
GBL06C2 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06 vs GBL06C2 |
GBL06X0 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06 vs GBL06X0 |