Part Details for GBL06 by Taiwan Semiconductor
Overview of GBL06 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBL06-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBL Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12732 In Stock |
|
$0.3637 / $0.6800 | Buy Now |
DISTI #
GBL06
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 4A 4-Pin GBL Tube - Rail/Tube (Alt: GBL06) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3799 / $0.4144 | Buy Now |
DISTI #
821-GBL06
|
Mouser Electronics | Bridge Rectifiers 4A, 600V, Standard Bridge Rectifier RoHS: Compliant | 855 |
|
$0.3600 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$0.4430 | Buy Now |
DISTI #
GBL06
|
EBV Elektronik | Diode Rectifier Bridge Quad 600V 4A 4-Pin GBL Tube (Alt: GBL06) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBL06
GBL06 CAD Models
GBL06 Part Data Attributes
|
GBL06
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBL06
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBL06
This table gives cross-reference parts and alternative options found for GBL06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBL, 4 PIN | Vishay Semiconductors | GBL06 vs GBL06 |
GBL06HX0G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06 vs GBL06HX0G |
GBL06C2G | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06 vs GBL06C2G |
GBL06HD2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06 vs GBL06HD2G |
GBL06-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | Vishay Intertechnologies | GBL06 vs GBL06-E3/51 |
GBL06D2G | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06 vs GBL06D2G |
GBL06HC2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06 vs GBL06HC2G |
GBL06D2 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06 vs GBL06D2 |
GBL06-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | Vishay Intertechnologies | GBL06 vs GBL06-E3/45 |
GBL06-M3/51 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL06 vs GBL06-M3/51 |