Part Details for GBL06E-E3/P by Vishay Semiconductors
Overview of GBL06E-E3/P by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL06E-E3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-GBL06E-E3/P-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 3A GBL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1300 In Stock |
|
$0.5696 / $1.5200 | Buy Now |