Part Details for GBL06HD2G by Taiwan Semiconductor
Overview of GBL06HD2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL06HD2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL06HD2G-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBL Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for GBL06HD2G
GBL06HD2G CAD Models
GBL06HD2G Part Data Attributes
|
GBL06HD2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBL06HD2G
Taiwan Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBL06HD2G
This table gives cross-reference parts and alternative options found for GBL06HD2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL06HD2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBL, 4 PIN | Vishay Semiconductors | GBL06HD2G vs GBL06 |
GBL06-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | Vishay Intertechnologies | GBL06HD2G vs GBL06-E3/51 |
GBL06C2G | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06HD2G vs GBL06C2G |
GBL06X2 | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06HD2G vs GBL06X2 |
GBL06-E3/51 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBL Bulk | Vishay Semiconductors | GBL06HD2G vs GBL06-E3/51 |
GBL06X2G | Bridge Rectifier Diode, | Taiwan Semiconductor | GBL06HD2G vs GBL06X2G |
GBL06 | Bridge Rectifier Diode, 4A, 600V V(RRM) | Vishay Intertechnologies | GBL06HD2G vs GBL06 |
GBL06-M3/51 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBL06HD2G vs GBL06-M3/51 |
GBL06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | General Instrument Corp | GBL06HD2G vs GBL06 |
GBL06C2 | Bridge Rectifier Diode, 4A, 600V V(RRM), | Taiwan Semiconductor | GBL06HD2G vs GBL06C2 |